845-042-521-812

Heilind Number:EDA845-042-521-812
Manufacturer:EDAC
Manufacturer Number:845-042-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 42 positions each, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee excellent signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.