845-042-523-101

Heilind Number:EDA845-042-523-101
Manufacturer:EDAC
Manufacturer Number:845-042-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-101

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Featuring a single row design with 42 positions, this connector ensures seamless data transfer and power distribution. Its durable housing, made of UL 94V-0 DAP, offers reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees high conductivity and signal integrity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your devices with this essential component for optimal performance.