845-042-523-102

Heilind Number:EDA845-042-523-102
Manufacturer:EDAC
Manufacturer Number:845-042-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in Green, it boasts 42 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even under challenging conditions. With a pitch of .1 inches and .2-inch row spacing, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Upgrade your setup with this essential connector for seamless and efficient data transmission.