845-042-523-103

Heilind Number:EDA845-042-523-103
Manufacturer:EDAC
Manufacturer Number:845-042-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 42 positions in a single row layout, it ensures seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable and long-lasting use. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation allows for easy installation on PCBs, making it a versatile choice for your connectivity needs. Elevate the performance of your devices with this essential component.