845-042-523-104

Heilind Number:EDA845-042-523-104
Manufacturer:EDAC
Manufacturer Number:845-042-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-104

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 42 positions and a single row configuration, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional protection and longevity, even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.