845-042-523-108

Heilind Number:EDA845-042-523-108
Manufacturer:EDAC
Manufacturer Number:845-042-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 42 positions with a pitch of .1 inches and a single row layout, ensuring precise and efficient connections. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, offering reliable protection and safety. Each contact is made from robust Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a compact design, this connector is ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this essential component.