845-042-523-201

Heilind Number:EDA845-042-523-201
Manufacturer:EDAC
Manufacturer Number:845-042-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal efficiency, it features two rows with a total of 42 positions, allowing for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Made with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.