845-042-523-207

Heilind Number:EDA845-042-523-207
Manufacturer:EDAC
Manufacturer Number:845-042-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 42 positions across 2 rows, ensuring efficient signal transfer. Crafted with precision, the contact material is copper alloy, promising reliable conductivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With a pitch of .1 in and row spacing of .2 in, this connector offers optimal spacing for streamlined PCB layout. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your electronic assembly with this essential connector for enhanced performance and durability.