845-042-523-208

Heilind Number:EDA845-042-523-208
Manufacturer:EDAC
Manufacturer Number:845-042-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and durable operation. With two rows and a total of 42 positions, it offers ample space for your connections. The copper alloy contact material guarantees efficient signal transmission. Designed for straight mount orientation, it's easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.