845-042-523-212

Heilind Number:EDA845-042-523-212
Manufacturer:EDAC
Manufacturer Number:845-042-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-212

Detailed Description

Enhance your PCB connections with our Green Board-to-Board Connector, designed for seamless integration in electronic systems. Boasting a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts offering a total of 42 positions, it facilitates efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.