845-042-523-402

Heilind Number:EDA845-042-523-402
Manufacturer:EDAC
Manufacturer Number:845-042-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-402

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 42 positions in a single row, allowing for seamless board-to-board connections. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees excellent conductivity. Its straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this efficient and versatile connector.