845-042-523-403

Heilind Number:EDA845-042-523-403
Manufacturer:EDAC
Manufacturer Number:845-042-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 42 positions in a single row, it ensures seamless data transfer with a pitch of .1 inch. Crafted with precision using Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, this connector guarantees durability and reliability. Its straight mount orientation and compact design make it ideal for space-saving applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various environments. Trust in this connector for efficient and secure inter-board connections in your electronic projects.