845-042-523-404

Heilind Number:EDA845-042-523-404
Manufacturer:EDAC
Manufacturer Number:845-042-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector, a must-have for seamless data transmission and power delivery. Boasting a single row design with 42 positions, this connector ensures efficient and reliable connections in your electronic setups. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and performance in any environment. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging applications. Trust in this Straight mount connector to streamline your electronic designs and facilitate smooth signal flow.