845-042-523-408

Heilind Number:EDA845-042-523-408
Manufacturer:EDAC
Manufacturer Number:845-042-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-408

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 42 positions, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. The straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connections with this essential component for PCB assemblies.