845-042-523-412

Heilind Number:EDA845-042-523-412
Manufacturer:EDAC
Manufacturer Number:845-042-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-412

Detailed Description

Enhance your electronic connections with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, with a pitch of .1 inches for precise alignment. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and efficient use. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.