845-042-523-502

Heilind Number:EDA845-042-523-502
Manufacturer:EDAC
Manufacturer Number:845-042-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-502

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 42 positions, allowing for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With copper alloy contact material and a pitch of .1 inch, it guarantees reliable conductivity. The straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.