845-042-523-508

Heilind Number:EDA845-042-523-508
Manufacturer:EDAC
Manufacturer Number:845-042-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-508

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, meticulously designed for seamless integration in electronic systems. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees exceptional durability and fire resistance. With two rows and 42 positions, it offers ample connectivity options, while the copper alloy contacts ensure optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this essential component and experience seamless performance like never before.