845-042-523-512

Heilind Number:EDA845-042-523-512
Manufacturer:EDAC
Manufacturer Number:845-042-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in a vibrant green hue. Designed with precision and durability in mind, it features a dual-row configuration with 42 positions for seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable electrical conductivity in a wide temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Its straight mount orientation facilitates convenient PCB assembly, making it a must-have component for your electronic projects. Upgrade your connections with this versatile connector, suitable for a variety of applications.