845-042-523-602

Heilind Number:EDA845-042-523-602
Manufacturer:EDAC
Manufacturer Number:845-042-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-602

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Designed with precision, this connector features 42 positions in a single row, ensuring seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its straight mount orientation and compact design make it easy to integrate, while the green color adds a touch of style to your setup. Trust in this connector for efficient and secure connections in your electronic projects.