845-042-523-603

Heilind Number:EDA845-042-523-603
Manufacturer:EDAC
Manufacturer Number:845-042-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features 42 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise mating is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity setup with this essential component.