845-042-523-802

Heilind Number:EDA845-042-523-802
Manufacturer:EDAC
Manufacturer Number:845-042-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-802

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector. Designed for precision and durability, this connector features two rows of 42 positions each, allowing for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material, combined with an amperage of 3A, ensures efficient power delivery. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector, a essential component for any professional setup.