845-042-523-803

Heilind Number:EDA845-042-523-803
Manufacturer:EDAC
Manufacturer Number:845-042-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 42 copper alloy contacts, each with a pitch of .1 inch, it allows for efficient data transfer. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliability even in harsh environments. Upgrade your connectivity solutions with this essential component.