845-042-523-812

Heilind Number:EDA845-042-523-812
Manufacturer:EDAC
Manufacturer Number:845-042-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 42 positions, ensuring seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise alignment on your PCB. Its straight mount orientation offers convenience during installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic systems with this essential connector for seamless performance.