845-042-524-101

Heilind Number:EDA845-042-524-101
Manufacturer:EDAC
Manufacturer Number:845-042-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 42 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your setup with this essential component for seamless and efficient data transfer.