845-042-524-102

Heilind Number:EDA845-042-524-102
Manufacturer:EDAC
Manufacturer Number:845-042-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-524-102

Detailed Description

Enhance your PCB connections with our advanced Board To Board Card Edge Connector. Boasting a sleek green design, this connector features 42 positions with a single row layout, perfect for seamless integration on your circuit board. Made with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Upgrade your PCB setup with this essential connector for seamless data transmission and power delivery.