845-042-524-108

Heilind Number:EDA845-042-524-108
Manufacturer:EDAC
Manufacturer Number:845-042-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-524-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 42 positions in a single row with a narrow pitch of .1 inches, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 rated Diallyl Phthalate, providing reliable protection for your connections. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a temperature range spanning from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Upgrade your setup with this essential component for streamlined and dependable connectivity.