845-042-524-201

Heilind Number:EDA845-042-524-201
Manufacturer:EDAC
Manufacturer Number:845-042-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of contact points, each crafted from robust Copper Alloy, and a pitch of .1 inch, it ensures seamless, reliable data transmission. Boasting 42 positions and a straight mount orientation, it offers versatility for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your connectivity game with this essential component.