845-042-524-207

Heilind Number:EDA845-042-524-207
Manufacturer:EDAC
Manufacturer Number:845-042-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-524-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows of copper alloy contacts, offering a total of 42 positions at a .1-inch pitch, it ensures reliable power transmission at a low 3A amperage. The straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient PCB layouts. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component, perfect for a wide range of electronic applications.