845-042-524-404

Heilind Number:EDA845-042-524-404
Manufacturer:EDAC
Manufacturer Number:845-042-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-524-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 42 positions for optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assembly with this essential component for seamless functionality.