845-042-524-412

Heilind Number:EDA845-042-524-412
Manufacturer:EDAC
Manufacturer Number:845-042-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features 42 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability in various environments. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for industrial applications. Upgrade your connectivity solutions with this essential component.