845-042-524-603

Heilind Number:EDA845-042-524-603
Manufacturer:EDAC
Manufacturer Number:845-042-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-524-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 42 positions in a single row configuration, this connector ensures efficient signal transfer between your circuit boards. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing reliable performance even in demanding environments. The green color adds a touch of vibrancy to your setup, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Trust in this connector for secure and high-speed data transmission in your electronic projects.