845-042-524-607

Heilind Number:EDA845-042-524-607
Manufacturer:EDAC
Manufacturer Number:845-042-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-524-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration into your PCB setups. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With a single row layout and a total of 42 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.