845-042-524-802

Heilind Number:EDA845-042-524-802
Manufacturer:EDAC
Manufacturer Number:845-042-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-524-802

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into electronic systems. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector to deliver consistent performance and secure connections for your electronic projects. Elevate your design with this essential component.