845-042-524-808

Heilind Number:EDA845-042-524-808
Manufacturer:EDAC
Manufacturer Number:845-042-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-524-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable power delivery at an amperage of 3A. With two rows and 42 positions, it offers ample space for seamless PCB integration. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for industrial machinery or consumer electronics, trust in this connector for efficient and secure board-to-board connections.