845-042-525-101

Heilind Number:EDA845-042-525-101
Manufacturer:EDAC
Manufacturer Number:845-042-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-101

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a single row with 42 positions, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional safety and durability, making it ideal for a wide range of applications. With a pitch of .1 inch and row spacing of .2 inches, this connector provides precise alignment and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your setup with this essential connector, perfect for professionals and DIY enthusiasts alike.