845-042-525-102

Heilind Number:EDA845-042-525-102
Manufacturer:EDAC
Manufacturer Number:845-042-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-102

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions with a single row layout, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees longevity and stable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy and precise assembly on your PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this green-colored connector, with a straight mount orientation, is the perfect choice for your connectivity needs. Upgrade your designs with this essential component today.