845-042-525-103

Heilind Number:EDA845-042-525-103
Manufacturer:EDAC
Manufacturer Number:845-042-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-103

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 42 positions in a single row, it ensures seamless and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection for your connections. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Designed for straight mount orientation, it's easy to integrate into your setup. Upgrade your connectivity solutions with this essential component.