845-042-525-104

Heilind Number:EDA845-042-525-104
Manufacturer:EDAC
Manufacturer Number:845-042-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-104

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for optimal performance, it features 42 positions in a single row, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy, it offers excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB connections with this essential component.