845-042-525-112

Heilind Number:EDA845-042-525-112
Manufacturer:EDAC
Manufacturer Number:845-042-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-112

Detailed Description

Enhance your PCB connection with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy, you can trust in its superior conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.