845-042-525-201

Heilind Number:EDA845-042-525-201
Manufacturer:EDAC
Manufacturer Number:845-042-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic projects. The 42-position design ensures ample connectivity options, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this reliable and efficient component.