845-042-525-204

Heilind Number:EDA845-042-525-204
Manufacturer:EDAC
Manufacturer Number:845-042-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-204

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers 42 positions across 2 rows, ensuring seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with copper alloy contacts, it provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mounting. Designed for straight mount orientation, it's ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component.