845-042-525-402

Heilind Number:EDA845-042-525-402
Manufacturer:EDAC
Manufacturer Number:845-042-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, allowing for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless board-to-board connections. Ideal for various applications, its straight mount orientation simplifies installation. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.