845-042-525-408

Heilind Number:EDA845-042-525-408
Manufacturer:EDAC
Manufacturer Number:845-042-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 42 positions in a single row, it offers seamless data transmission in a compact design. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Crafted with copper alloy contacts, it guarantees excellent conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this green-colored connector.