845-042-525-412

Heilind Number:EDA845-042-525-412
Manufacturer:EDAC
Manufacturer Number:845-042-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-412

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Featuring a sleek green design and crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With a single row layout and 42 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Its straight mount orientation, operating temperature range of -40 to 105°C, and compliance with industry standards make it a versatile and dependable choice for your projects. Elevate your PCB assembly experience with this essential component.