845-042-525-503

Heilind Number:EDA845-042-525-503
Manufacturer:EDAC
Manufacturer Number:845-042-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-503

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Designed for efficiency and durability, this connector features 42 positions with two rows for seamless integration. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.