845-042-525-504

Heilind Number:EDA845-042-525-504
Manufacturer:EDAC
Manufacturer Number:845-042-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-504

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable performance. With two rows and 42 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for seamless integration, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for a variety of applications, this connector guarantees seamless and secure connections on your PCBs. Elevate your connectivity solutions with this essential component.