845-042-525-512

Heilind Number:EDA845-042-525-512
Manufacturer:EDAC
Manufacturer Number:845-042-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power transmission, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable and efficient operation. With a compact design, it offers 42 positions in a dual-row layout, perfect for space-saving installations. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and performance to meet your connectivity needs seamlessly.