845-042-525-602

Heilind Number:EDA845-042-525-602
Manufacturer:EDAC
Manufacturer Number:845-042-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures compatibility with a variety of applications. Upgrade your PCB setup with this essential connector for seamless and reliable data transmission.