845-042-525-603

Heilind Number:EDA845-042-525-603
Manufacturer:EDAC
Manufacturer Number:845-042-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Featuring 42 positions in a single row, this component ensures efficient data transfer within your electronic systems. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing reliable protection for the copper alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers versatile performance in various environments. Upgrade your connectivity solutions with this green-colored connector, perfect for a wide range of applications.