845-042-525-612

Heilind Number:EDA845-042-525-612
Manufacturer:EDAC
Manufacturer Number:845-042-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 42 positions arranged in a single row, with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in various applications. Its straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.